
LMR-240-NM-SMRP(QTY:30ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NM-SMRP(QTY:30ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NM-SMRP(QTY:30ft) |
Description | COAX CBL N-TYPE TO RP-SMA 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 240 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.56000 | £97.56 |
| 10 | £89.54400 | £895.44 |
| 25 | £81.86880 | £2,046.72 |
| Unit Price without VAT: | £97.56000 |
|---|---|
| Unit Price with VAT: | £117.07200 |

