
LMR-240-NM-SMRP(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NM-SMRP(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NM-SMRP(QTY:100m) |
Description | COAX CBL N-TYPE TO RP-SMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA LMR 240 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £494.75000 | £494.75 |
| 10 | £454.09900 | £4,540.99 |
| 25 | £415.17640 | £10,379.41 |
| Unit Price without VAT: | £494.75000 |
|---|---|
| Unit Price with VAT: | £593.70000 |

