
LMR-240-NM-SM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NM-SM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NM-SM(QTY:80m) |
Description | COAX CBL SMA TO N-TYPE 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £405.74000 | £405.74 |
| 10 | £372.40400 | £3,724.04 |
| 25 | £340.48360 | £8,512.09 |
| Unit Price without VAT: | £405.74000 |
|---|---|
| Unit Price with VAT: | £486.88800 |

