
LMR-240-NF-SM(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NF-SM(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NF-SM(QTY:7m) |
Description | COAX CBL SMA TO N-TYPE 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.14000 | £75.14 |
| 10 | £68.96000 | £689.60 |
| 25 | £63.05320 | £1,576.33 |
| Unit Price without VAT: | £75.14000 |
|---|---|
| Unit Price with VAT: | £90.16800 |

