
LMR-240-NF-SM(QTY:50ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-NF-SM(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-NF-SM(QTY:50ft) |
Description | COAX CBL SMA TO N-TYPE 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.91000 | £117.91 |
| 10 | £108.21700 | £1,082.17 |
| 25 | £98.94120 | £2,473.53 |
| Unit Price without VAT: | £117.91000 |
|---|---|
| Unit Price with VAT: | £141.49200 |

