Cable Assembly Coaxial N-Type to N-Type LMR 240 787.4" (20.0m) 65.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-NF-NMRA(QTY:20m)

DigiKey Part Number
4613-LMR-240-NF-NMRA(QTY:20m)-ND
Manufacturer
Manufacturer Product Number
LMR-240-NF-NMRA(QTY:20m)
Description
COAX CBL N-TYPE TO N-TYPE 65.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 787.4" (20.0m) 65.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
787.4" (20.0m) 65.6'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£120.10000£120.10
10£110.24200£1,102.42
25£100.79080£2,519.77
Unit Price without VAT:£120.10000
Unit Price with VAT:£144.12000