
LMR-240-FR-SM-SM(QTY:13ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-FR-SM-SM(QTY:13ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-SM-SM(QTY:13ft) |
Description | COAX CBL SMA TO SMA 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.71000 | £76.71 |
| 10 | £70.40400 | £704.04 |
| 25 | £64.36920 | £1,609.23 |
| Unit Price without VAT: | £76.71000 |
|---|---|
| Unit Price with VAT: | £92.05200 |

