
LMR-200-DB-TNC-TNC(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-200-DB-TNC-TNC(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-DB-TNC-TNC(QTY:2ft) |
Description | COAX CBL TNC TO TNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.57000 | £53.57 |
| 10 | £49.17300 | £491.73 |
| 25 | £44.95800 | £1,123.95 |
| Unit Price without VAT: | £53.57000 |
|---|---|
| Unit Price with VAT: | £64.28400 |

