
LMR-200-DB-TMX-TMX(QTY:18ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-200-DB-TMX-TMX(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-DB-TMX-TMX(QTY:18ft) |
Description | COAX CBL TNC TO TNC 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 200 216.0" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.0" (5.5m) 18.0' | |
Cable Type | LMR 200 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.44000 | £63.44 |
| 10 | £60.56200 | £605.62 |
| 25 | £57.67800 | £1,441.95 |
| Unit Price without VAT: | £63.44000 |
|---|---|
| Unit Price with VAT: | £76.12800 |

