
LMR-195-UF-SM-SM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-UF-SM-SM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-UF-SM-SM(QTY:80m) |
Description | COAX CBL SMA TO SMA 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 3149.6" (80.0m) 262.5' |
Part Status Active | Cable Type LMR 195 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £391.64000 | £391.64 |
| 10 | £359.45900 | £3,594.59 |
| 25 | £328.64840 | £8,216.21 |
| Unit Price without VAT: | £391.64000 |
|---|---|
| Unit Price with VAT: | £469.96800 |

