
LMR-195-UF-SM-SM(QTY:11ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-UF-SM-SM(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-UF-SM-SM(QTY:11ft) |
Description | COAX CBL SMA TO SMA 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 132.0" (3.4m) 11.0' |
Part Status Active | Cable Type LMR 195 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.18000 | £58.18 |
| 10 | £53.40300 | £534.03 |
| 25 | £48.82600 | £1,220.65 |
| Unit Price without VAT: | £58.18000 |
|---|---|
| Unit Price with VAT: | £69.81600 |

