
LMR-195-TMX-TF(QTY:65ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-TMX-TF(QTY:65ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-TMX-TF(QTY:65ft) |
Description | COAX CBL TNC TO TNC 65' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 195 780.0" (19.8m) 65.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 780.0" (19.8m) 65.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.33000 | £84.33 |
| 10 | £80.50100 | £805.01 |
| 25 | £76.66720 | £1,916.68 |
| Unit Price without VAT: | £84.33000 |
|---|---|
| Unit Price with VAT: | £101.19600 |

