
LMR-195-TMX-TF(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-TMX-TF(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-TMX-TF(QTY:1ft) |
Description | COAX CBL TNC TO TNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 195 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.00000 | £34.00 |
| 10 | £32.45300 | £324.53 |
| 25 | £30.90720 | £772.68 |
| Unit Price without VAT: | £34.00000 |
|---|---|
| Unit Price with VAT: | £40.80000 |

