
LMR-195-SM-SMRP(QTY:90ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SM-SMRP(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SM-SMRP(QTY:90ft) |
Description | COAX CBL RP-SMA TO SMA 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 195 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.79000 | £133.79 |
| 10 | £122.79600 | £1,227.96 |
| 25 | £112.27040 | £2,806.76 |
| Unit Price without VAT: | £133.79000 |
|---|---|
| Unit Price with VAT: | £160.54800 |

