
LMR-195-SM-SMRP(QTY:16M) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SM-SMRP(QTY:16M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SM-SMRP(QTY:16M) |
Description | COAX CBL RP-SMA TO SMA 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 195 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 629.9" (16.0m) 52.5' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.71000 | £82.71 |
| 10 | £75.91500 | £759.15 |
| 25 | £69.41080 | £1,735.27 |
| Unit Price without VAT: | £82.71000 |
|---|---|
| Unit Price with VAT: | £99.25200 |

