
LMR-195-SM-SMRP(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SM-SMRP(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SM-SMRP(QTY:10ft) |
Description | COAX CBL RP-SMA TO SMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.26000 | £53.26 |
| 10 | £48.88100 | £488.81 |
| 25 | £44.69120 | £1,117.28 |
| Unit Price without VAT: | £53.26000 |
|---|---|
| Unit Price with VAT: | £63.91200 |

