
LMR-195-SM-NFBH(QTY:36INCH) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SM-NFBH(QTY:36INCH)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SM-NFBH(QTY:36INCH) |
Description | COAX CBL SMA TO N-TYPE 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.34000 | £51.34 |
| 10 | £47.11800 | £471.18 |
| 25 | £43.07920 | £1,076.98 |
| Unit Price without VAT: | £51.34000 |
|---|---|
| Unit Price with VAT: | £61.60800 |

