
LMR-195-SF-TF(QTY:25M) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SF-TF(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF-TF(QTY:25M) |
Description | COAX CBL SMA TO TNC 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 195 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.79000 | £124.79 |
| 10 | £114.53900 | £1,145.39 |
| 25 | £104.72120 | £2,618.03 |
| Unit Price without VAT: | £124.79000 |
|---|---|
| Unit Price with VAT: | £149.74800 |

