
LMR-195-SF-TF(QTY:16m) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SF-TF(QTY:16m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF-TF(QTY:16m) |
Description | COAX CBL SMA TO TNC 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC LMR 195 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 629.9" (16.0m) 52.5' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.32000 | £95.32 |
| 10 | £87.49200 | £874.92 |
| 25 | £79.99240 | £1,999.81 |
| Unit Price without VAT: | £95.32000 |
|---|---|
| Unit Price with VAT: | £114.38400 |

