
LMR-195-SF-SM(QTY:20ft)X2 | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SF-SM(QTY:20ft)X2-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF-SM(QTY:20ft)X2 |
Description | COAX CBL SMA TO SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.64000 | £126.64 |
| 10 | £116.24100 | £1,162.41 |
| 25 | £106.27720 | £2,656.93 |
| Unit Price without VAT: | £126.64000 |
|---|---|
| Unit Price with VAT: | £151.96800 |

