
LMR-195-SF-NF(QTY:16m) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-SF-NF(QTY:16m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-SF-NF(QTY:16m) |
Description | COAX CBL SMA TO N-TYPE 52.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 195 629.9" (16.0m) 52.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 629.9" (16.0m) 52.5' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.21000 | £96.21 |
| 10 | £88.30700 | £883.07 |
| 25 | £80.73720 | £2,018.43 |
| Unit Price without VAT: | £96.21000 |
|---|---|
| Unit Price with VAT: | £115.45200 |

