
LMR-195-NM-NM(QTY:0.25M) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-NM-NM(QTY:0.25M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-NM-NM(QTY:0.25M) |
Description | COAX CBL N-TYPE TO N-TYPE 9.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 195 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.08000 | £44.08 |
| 10 | £40.45900 | £404.59 |
| 25 | £36.99080 | £924.77 |
| Unit Price without VAT: | £44.08000 |
|---|---|
| Unit Price with VAT: | £52.89600 |

