
LMR-195-NF-SMRP(QTY:40M) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-NF-SMRP(QTY:40M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-NF-SMRP(QTY:40M) |
Description | COAX CBL RP-SMA TO N-TYPE 131.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 195 1574.8" (40.0m) 131.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1574.8" (40.0m) 131.2' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.51000 | £141.51 |
| 10 | £129.88800 | £1,298.88 |
| 25 | £118.75280 | £2,968.82 |
| Unit Price without VAT: | £141.51000 |
|---|---|
| Unit Price with VAT: | £169.81200 |

