
LMR-195-NF-SMRP(QTY:350ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-NF-SMRP(QTY:350ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-NF-SMRP(QTY:350ft) |
Description | COAX CBL RP-SMA TO N-TYPE 350' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 195 4200.0" (106.7m) 350.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4200.0" (106.7m) 350.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £395.52000 | £395.52 |
| 10 | £363.01900 | £3,630.19 |
| 25 | £331.90280 | £8,297.57 |
| Unit Price without VAT: | £395.52000 |
|---|---|
| Unit Price with VAT: | £474.62400 |

