
LMR-195-FR-SM-SM(QTY:13m) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-FR-SM-SM(QTY:13m)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-SM-SM(QTY:13m) |
Description | COAX CBL SMA TO SMA 42.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 511.8" (13.0m) 42.7' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 511.8" (13.0m) 42.7' |
Part Status Active | Cable Type LMR 195 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.85000 | £99.85 |
| 10 | £91.64500 | £916.45 |
| 25 | £83.78920 | £2,094.73 |
| Unit Price without VAT: | £99.85000 |
|---|---|
| Unit Price with VAT: | £119.82000 |

