
LMR-100-W-SM-SM(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-100-W-SM-SM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-W-SM-SM(QTY:2ft) |
Description | COAX CBL SMA TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | White | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.69000 | £32.69 |
| 10 | £30.00400 | £300.04 |
| 25 | £27.43200 | £685.80 |
| Unit Price without VAT: | £32.69000 |
|---|---|
| Unit Price with VAT: | £39.22800 |

