
LMR-100-UF-BM-BM(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-100-UF-BM-BM(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-UF-BM-BM(QTY:1ft) |
Description | COAX CBL BNC TO BNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 100 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.37000 | £32.37 |
| 10 | £29.71200 | £297.12 |
| 25 | £27.16520 | £679.13 |
| Unit Price without VAT: | £32.37000 |
|---|---|
| Unit Price with VAT: | £38.84400 |

