
EZ-900-716MC-RA-2-SP | |
|---|---|
DigiKey Part Number | 4613-EZ-900-716MC-RA-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | EZ-900-716MC-RA-2-SP |
Description | 7/16 MALE RIGHT ANGLE CONNECTOR |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Press-Fit | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-900 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Tri-Metal | |
Center Contact Plating | Silver | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.38000 | £130.38 |
| 25 | £124.44920 | £3,111.23 |
| 50 | £118.52300 | £5,926.15 |
| Unit Price without VAT: | £130.38000 |
|---|---|
| Unit Price with VAT: | £156.45600 |


