Similar




UFM11PL-TP | |
|---|---|
DigiKey Part Number | UFM11PL-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFM11PL-TP |
Description | DIODE STANDARD 50V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07845 | £196.13 |
| 5,000 | £0.07106 | £355.30 |
| 7,500 | £0.06728 | £504.60 |
| 12,500 | £0.06304 | £788.00 |
| 17,500 | £0.06053 | £1,059.28 |
| 25,000 | £0.05809 | £1,452.25 |
| 62,500 | £0.05273 | £3,295.62 |
| 125,000 | £0.05142 | £6,427.50 |
| Unit Price without VAT: | £0.07845 |
|---|---|
| Unit Price with VAT: | £0.09414 |


