
SMHE11A-TP | |
|---|---|
DigiKey Part Number | 353-SMHE11A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMHE11A-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04207 | £105.18 |
| 5,000 | £0.03769 | £188.45 |
| 7,500 | £0.03546 | £265.95 |
| 12,500 | £0.03295 | £411.88 |
| 17,500 | £0.03147 | £550.72 |
| 25,000 | £0.03002 | £750.50 |
| 62,500 | £0.02684 | £1,677.50 |
| 125,000 | £0.02488 | £3,110.00 |
| 250,000 | £0.02337 | £5,842.50 |
| Unit Price without VAT: | £0.04207 |
|---|---|
| Unit Price with VAT: | £0.05048 |

