


SMF64CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF64CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF64CAQ-TP |
Description | TVS DIODE 64VWM 103VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.94A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 1.94A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08871 | £221.78 |
| 5,000 | £0.08052 | £402.60 |
| 7,500 | £0.07635 | £572.62 |
| 12,500 | £0.07165 | £895.63 |
| 17,500 | £0.06887 | £1,205.22 |
| 25,000 | £0.06617 | £1,654.25 |
| 62,500 | £0.06024 | £3,765.00 |
| Unit Price without VAT: | £0.08871 |
|---|---|
| Unit Price with VAT: | £0.10645 |

