


SMF16AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF16AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF16AQ-TP |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07960 | £199.00 |
| 5,000 | £0.07211 | £360.55 |
| 7,500 | £0.06829 | £512.18 |
| 12,500 | £0.06400 | £800.00 |
| 17,500 | £0.06146 | £1,075.55 |
| 25,000 | £0.05899 | £1,474.75 |
| 62,500 | £0.05356 | £3,347.50 |
| 125,000 | £0.05235 | £6,543.75 |
| Unit Price without VAT: | £0.07960 |
|---|---|
| Unit Price with VAT: | £0.09552 |

