
SMD110PLS-TP | |
|---|---|
DigiKey Part Number | 353-SMD110PLS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD110PLS-TP |
Description | DIODE SCHOTTKY 100V 1A SOD123TFL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123TFL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123TFL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.05131 | £307.86 |
| 12,000 | £0.04666 | £559.92 |
| 18,000 | £0.04429 | £797.22 |
| 30,000 | £0.04162 | £1,248.60 |
| 42,000 | £0.04004 | £1,681.68 |
| 60,000 | £0.03851 | £2,310.60 |
| 150,000 | £0.03553 | £5,329.50 |
| Unit Price without VAT: | £0.05131 |
|---|---|
| Unit Price with VAT: | £0.06157 |

