


SMCJ110CA-TP | |
|---|---|
DigiKey Part Number | SMCJ110CA-TPMSTR-ND - Tape & Reel (TR) SMCJ110CA-TPMSCT-ND - Cut Tape (CT) SMCJ110CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA-TP |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37700 | £3.77 |
| 100 | £0.24390 | £24.39 |
| 500 | £0.18638 | £93.19 |
| 1,000 | £0.16784 | £167.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14427 | £432.81 |
| 6,000 | £0.13240 | £794.40 |
| 9,000 | £0.12634 | £1,137.06 |
| 15,000 | £0.11955 | £1,793.25 |
| 21,000 | £0.11552 | £2,425.92 |
| 30,000 | £0.11219 | £3,365.70 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

