Similar
Similar



SMCJ1.5KE7.5A-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE7.5A-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE7.5A-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE7.5A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE7.5A-TP |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 134.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33100 | £3.31 |
| 100 | £0.21260 | £21.26 |
| 500 | £0.16146 | £80.73 |
| 1,000 | £0.16125 | £161.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16125 | £483.75 |
| 6,000 | £0.09349 | £560.94 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |



