Similar
Similar



SMCJ1.5KE130A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE130A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE130A-TP |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12416 | £372.48 |
| 6,000 | £0.11364 | £681.84 |
| 9,000 | £0.10828 | £974.52 |
| 15,000 | £0.10225 | £1,533.75 |
| 21,000 | £0.09868 | £2,072.28 |
| 30,000 | £0.09522 | £2,856.60 |
| 75,000 | £0.09349 | £7,011.75 |
| Unit Price without VAT: | £0.12416 |
|---|---|
| Unit Price with VAT: | £0.14899 |


