



SMBJP6KE250A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE250A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE250A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE250A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE250A-TP |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.39600 | £3.96 |
| 100 | £0.25620 | £25.62 |
| 500 | £0.19614 | £98.07 |
| 1,000 | £0.17678 | £176.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15218 | £456.54 |
| 6,000 | £0.13978 | £838.68 |
| 9,000 | £0.13347 | £1,201.23 |
| 15,000 | £0.12637 | £1,895.55 |
| 21,000 | £0.12217 | £2,565.57 |
| 30,000 | £0.11966 | £3,589.80 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

