


SMBJP6KE10AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE10AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE10AQ-TP |
Description | TVS DIODE 8.6VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11904 | £357.12 |
| 6,000 | £0.10888 | £653.28 |
| 9,000 | £0.10369 | £933.21 |
| 15,000 | £0.09787 | £1,468.05 |
| 21,000 | £0.09442 | £1,982.82 |
| 30,000 | £0.09107 | £2,732.10 |
| 75,000 | £0.08881 | £6,660.75 |
| Unit Price without VAT: | £0.11904 |
|---|---|
| Unit Price with VAT: | £0.14285 |

