


SMBJ5.0AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ5.0AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0AHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10345 | £310.35 |
| 6,000 | £0.09438 | £566.28 |
| 9,000 | £0.08976 | £807.84 |
| 15,000 | £0.08456 | £1,268.40 |
| 21,000 | £0.08148 | £1,711.08 |
| 30,000 | £0.07849 | £2,354.70 |
| 75,000 | £0.07479 | £5,609.25 |
| Unit Price without VAT: | £0.10345 |
|---|---|
| Unit Price with VAT: | £0.12414 |

