SMBJ40CAHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,750
Unit Price: £0.31000
Datasheet

Similar


YAGEO
In Stock: 115
Unit Price: £0.11000
Datasheet
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJ40CAHE3-TP

DigiKey Part Number
353-SMBJ40CAHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ40CAHE3-TP
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10869£326.07
Unit Price without VAT:£0.10869
Unit Price with VAT:£0.13043