
SMBF160CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBF160CA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF160CA-TP |
Description | TVS DIODE 160VWM 259VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.32A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.32A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08645 | £432.25 |
| 10,000 | £0.07915 | £791.50 |
| 15,000 | £0.07543 | £1,131.45 |
| 25,000 | £0.07125 | £1,781.25 |
| 35,000 | £0.06878 | £2,407.30 |
| 50,000 | £0.06637 | £3,318.50 |
| Unit Price without VAT: | £0.08645 |
|---|---|
| Unit Price with VAT: | £0.10374 |

