


SMB10J48CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J48CAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J48CAHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 12.92A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 12.92A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12007 | £360.21 |
| 6,000 | £0.10983 | £658.98 |
| 9,000 | £0.10461 | £941.49 |
| 15,000 | £0.09875 | £1,481.25 |
| 21,000 | £0.09528 | £2,000.88 |
| 30,000 | £0.09190 | £2,757.00 |
| 75,000 | £0.08975 | £6,731.25 |
| Unit Price without VAT: | £0.12007 |
|---|---|
| Unit Price with VAT: | £0.14408 |

