45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJP4KE33CAQ-TP

DigiKey Part Number
353-SMAJP4KE33CAQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJP4KE33CAQ-TP
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07732£386.60
10,000£0.07065£706.50
15,000£0.06725£1,008.75
25,000£0.06344£1,586.00
35,000£0.06117£2,140.95
50,000£0.05898£2,949.00
125,000£0.05703£7,128.75
Manufacturers Standard Package
Unit Price without VAT:£0.07732
Unit Price with VAT:£0.09278