41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAJP4KE30A-TP

DigiKey Part Number
SMAJP4KE30A-TPMSTR-ND - Tape & Reel (TR)
SMAJP4KE30A-TPMSCT-ND - Cut Tape (CT)
SMAJP4KE30A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJP4KE30A-TP
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18800£1.88
100£0.11860£11.86
500£0.08840£44.20
1,000£0.07863£78.63
2,000£0.07039£140.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06145£307.25
10,000£0.05593£559.30
15,000£0.05311£796.65
25,000£0.04994£1,248.50
35,000£0.04807£1,682.45
50,000£0.04624£2,312.00
125,000£0.04300£5,375.00
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200