


SMAJ64AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ64AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ64AQ-TP |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07211 | £360.55 |
| 10,000 | £0.06581 | £658.10 |
| 15,000 | £0.06260 | £939.00 |
| 25,000 | £0.05899 | £1,474.75 |
| 35,000 | £0.05685 | £1,989.75 |
| 50,000 | £0.05477 | £2,738.50 |
| 125,000 | £0.05235 | £6,543.75 |
| Unit Price without VAT: | £0.07211 |
|---|---|
| Unit Price with VAT: | £0.08653 |

