Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ4749AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4749AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4749AQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.08713 | £653.48 |
| 15,000 | £0.08022 | £1,203.30 |
| 22,500 | £0.07670 | £1,725.75 |
| 37,500 | £0.07274 | £2,727.75 |
| 52,500 | £0.07040 | £3,696.00 |
| 75,000 | £0.07040 | £5,280.00 |
| Unit Price without VAT: | £0.08713 |
|---|---|
| Unit Price with VAT: | £0.10456 |


