


SMAJ4745AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4745AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ4745AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ4745AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4745AQ-TP |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.26400 | £2.64 |
| 100 | £0.17260 | £17.26 |
| 500 | £0.13028 | £65.14 |
| 1,000 | £0.11313 | £113.13 |
| 2,000 | £0.10509 | £210.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.08234 | £617.55 |
| 15,000 | £0.08096 | £1,214.40 |
| 22,500 | £0.07741 | £1,741.73 |
| 37,500 | £0.07342 | £2,753.25 |
| 52,500 | £0.07105 | £3,730.12 |
| 75,000 | £0.07105 | £5,328.75 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

