


SMA1EZ150D5HE3-TP | |
|---|---|
DigiKey Part Number | 353-SMA1EZ150D5HE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMA1EZ150D5HE3-TP |
Description | DIODE ZENER 150V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |

