


SM4H13A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H13A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H13A-TP |
Description | TVS DIODE 13VWM 20VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07386 | £184.65 |
| 5,000 | £0.06682 | £334.10 |
| 7,500 | £0.06323 | £474.22 |
| 12,500 | £0.05920 | £740.00 |
| 17,500 | £0.05681 | £994.17 |
| 25,000 | £0.05449 | £1,362.25 |
| 62,500 | £0.04939 | £3,086.88 |
| 125,000 | £0.04768 | £5,960.00 |
| Unit Price without VAT: | £0.07386 |
|---|---|
| Unit Price with VAT: | £0.08863 |

