


SK56BQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK56BQ-LTPTR-ND - Tape & Reel (TR) 353-SK56BQ-LTPCT-ND - Cut Tape (CT) 353-SK56BQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56BQ-LTP |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 215pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.29700 | £2.97 |
| 100 | £0.21230 | £21.23 |
| 500 | £0.16146 | £80.73 |
| 1,000 | £0.14503 | £145.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10877 | £326.31 |
| 6,000 | £0.10770 | £646.20 |
| 9,000 | £0.10344 | £930.96 |
| 15,000 | £0.09868 | £1,480.20 |
| 30,000 | £0.09522 | £2,856.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

